Gerth PT486002 PCB Mount Transformer 1x230V 2x30V AC 10VA 166mA

Image Representative of Range

Gerth PT486002 PCB Mount Transformer 1x230V 2x30V AC 10VA 166mA

MPN
PT486002
Brand
Gerth
EAN-13
2050001920928
Order Code
09-1891
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT486002 is a PCB mount transformer featuring a 1 x 230 V input and dual 30 V AC outputs. It delivers a power of 10 VA with a current of 166 mA. The transformer is vacuum potted and includes a two-chamber safety bobbin. It meets IEC 61558-1 and 2-6 standards and has a protection index of IP 00. The weight is 0,295 kg, and it is designed for class I and II equipment.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 166mA
Secondary Voltages 2 x 30 V AC
Weight 295g
Width 50mm

Trustpilot