Gerth PT484802F PCB Mount Transformer 230V to 2x24V AC 10VA 208mA

Image Representative of Range

Gerth PT484802F PCB Mount Transformer 230V to 2x24V AC 10VA 208mA

MPN
PT484802F
Brand
Gerth
EAN-13
2050001921031
Order Code
09-1890
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT484802F is a PCB mount transformer designed by Gerth, featuring a primary voltage of 230 V and dual secondary outputs of 24 V AC each, with a total power rating of 10 VA at 208 mA. It is ideal for use in printed circuit board applications, providing reliable power in automation systems. This transformer is particularly suited for situations requiring compact and efficient electricity transformation within small electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 208mA
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot