Gerth PT483602F PCB Mount Transformer 230V 2x18VAC 10VA 277mA

Image Representative of Range

Gerth PT483602F PCB Mount Transformer 230V 2x18VAC 10VA 277mA

MPN
PT483602F
Brand
Gerth
EAN-13
2050001921024
Order Code
09-1888
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT483602F is a PCB mount transformer providing one 230 V input and dual 18 V AC outputs with a power rating of 10 VA and a current of 277 mA. This transformer is designed for use in automation and other electronic applications requiring reliable power conversion on printed circuit boards. It is ideal for compact applications due to its efficient and space-saving design.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 277mA
Secondary Voltages 2 x 18 V AC
Weight 295g
Width 50mm

Trustpilot