Gerth PT483602 PCB Mount Transformer 230V 18V AC 10VA 277mA

Image Representative of Range

Gerth PT483602 PCB Mount Transformer 230V 18V AC 10VA 277mA

MPN
PT483602
Brand
Gerth
EAN-13
2050001920904
Order Code
09-1887
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT483602 is a PCB mount transformer designed for converting 230 V AC to dual 18 V AC outputs at 10 VA with a current of 277 mA. Its compact design is ideal for integration into printed circuit boards, making it suitable for automation and various electronic applications. This transformer provides reliable performance and is commonly used in power supply circuits and control systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 277mA
Secondary Voltages 2 x 18 V AC
Weight 295g
Width 50mm

Trustpilot