Gerth PT483002 PCB Mount Transformer 230V to 2x15V 10VA 333mA AC

Image Representative of Range

Gerth PT483002 PCB Mount Transformer 230V to 2x15V 10VA 333mA AC

MPN
PT483002
Brand
Gerth
EAN-13
2050001920898
Order Code
09-1885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PT483002 is a PCB mount transformer providing 1 x 230 V primary and 2 x 15 V AC secondary outputs with a power rating of 10 VA and current of 333 mA. This compact transformer is ideal for use in automation systems and other electronics that require reliable voltage transformation on printed circuit boards. With its efficient design, it is suitable for various applications where space and performance are critical.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 333mA
Secondary Voltages 2 x 15 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot