Gerth PT482401 PCB Mount Transformer 230V to 24V AC 10VA 416mA

Image Representative of Range

Gerth PT482401 PCB Mount Transformer 230V to 24V AC 10VA 416mA

MPN
PT482401
Brand
Gerth
EAN-13
2050001920843
Order Code
09-1882
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT482401 is a PCB mount transformer offering an input of 230 V and an output of 24 V AC with a power rating of 10 VA and 416 mA. Its compact design makes it ideal for use in automation and electronics projects on printed circuit boards. This transformer is commonly found in applications requiring reliable voltage conversion within electronic circuitry.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 24 V AC
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 416mA
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot