Gerth PT481802 PCB Mount Transformer 230V to 2x9V AC 10VA 555mA

Image Representative of Range

Gerth PT481802 PCB Mount Transformer 230V to 2x9V AC 10VA 555mA

MPN
PT481802
Brand
Gerth
EAN-13
2050001920874
Order Code
09-1881
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT481802 is a PCB mount transformer with a primary voltage of 230 V and dual secondary voltages of 9 V AC, rated at 10 VA and 555 mA. It is ideal for automation projects, offering reliable power conversion for electronic devices mounted on printed circuit boards. This transformer is commonly used in devices requiring efficient power distribution in compact spaces.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 555mA
Secondary Voltages 2 x 9 V AC
Weight 295g
Width 50mm

Trustpilot