Gerth PT481801F PCB Mount Transformer 230V to 18V AC 10VA 555mA

Image Representative of Range

Gerth PT481801F PCB Mount Transformer 230V to 18V AC 10VA 555mA

MPN
PT481801F
Brand
Gerth
EAN-13
2050001920980
Order Code
09-1880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £10.41 £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT481801F is a PCB mount transformer, providing 1 x 230 V and 1 x 18 V AC, with a power rating of 10 VA and a current of 555 mA. Manufactured by Gerth, this transformer is designed for integration into printed circuit boards. It is commonly used in automation applications and various electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 555mA
Secondary Voltages 1 x 18 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot