Gerth PT481801 PCB Mount Transformer 230V to 18V AC 10VA 556mA

Image Representative of Range

Gerth PT481801 PCB Mount Transformer 230V to 18V AC 10VA 556mA

MPN
PT481801
Brand
Gerth
EAN-13
2050001920836
Order Code
09-1879
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT481801 is a PCB mount transformer offering 1 x 230 V input and 1 x 18 V AC output with a power rating of 10 VA and a current rating of 556 mA. Designed for printed circuit boards, it is ideal for automation applications. This transformer is known for its compact size and efficient performance in various electronic systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 556mA
Secondary Voltages 1 x 18 V AC
Weight 295g
Width 50mm

Trustpilot