Gerth PT481502F PCB Mount Transformer 1x230V 2x7.5V 10VA 666mA

Image Representative of Range

Gerth PT481502F PCB Mount Transformer 1x230V 2x7.5V 10VA 666mA

MPN
PT481502F
Brand
Gerth
EAN-13
2050001920973
Order Code
09-1878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT481502F PCB mount transformer features a primary voltage of 230 V and dual secondary voltages of 7.50 V AC, offering 10 VA power and 666 mA current. This transformer, designed for installation on printed circuit boards, is ideal for automation applications. Its reliable performance makes it suitable for a variety of electronic devices requiring dependable power conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 2 x 7.50 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot