Gerth PT481502 PCB Mount Transformer 230V/7.5V AC 10VA 666mA

Image Representative of Range

Gerth PT481502 PCB Mount Transformer 230V/7.5V AC 10VA 666mA

MPN
PT481502
Brand
Gerth
EAN-13
2050001920867
Order Code
09-1877
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT481502 is a PCB mount transformer providing 1 x 230 V and 2 x 7.50 V AC output at 10 VA with 666 mA. It is designed for use in automation and printed circuit board applications where compact, efficient power conversion is required. Manufactured by Gerth, this transformer is ideal for providing isolated power in electronic circuits.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 2 x 7.50 V AC
Weight 295g
Width 50mm

Trustpilot