Gerth PT481501F PCB Mount Transformer 230V-15V AC 10VA 666mA

Image Representative of Range

Gerth PT481501F PCB Mount Transformer 230V-15V AC 10VA 666mA

MPN
PT481501F
Brand
Gerth
EAN-13
2050001920966
Order Code
09-1876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £10.41 £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PT481501F is a PCB mount transformer with primary winding of 230 V and secondary output of 15 V AC, providing 10 VA with a current of 666 mA. Ideal for printed circuit boards, this compact transformer is suited for applications in automation and small electronic devices. Gerth's design ensures reliability and efficient power delivery for versatile usage.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 1 x 15 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot