Gerth PT481501 PCB Mount Transformer 230V to 15V AC 10VA 666mA

Image Representative of Range

Gerth PT481501 PCB Mount Transformer 230V to 15V AC 10VA 666mA

MPN
PT481501
Brand
Gerth
EAN-13
2050001920829
Order Code
09-1875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT481501 is a PCB mount transformer designed for converting 230 V to 15 V AC with a power rating of 10 VA and 666 mA. It is suitable for use in automation systems and other applications requiring printed circuit board transformers. Typical applications include powering small electronic devices or circuits where isolation is needed.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 666mA
Secondary Voltages 1 x 15 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot