Gerth PT481201 PCB Mount Transformer 230V/12V AC 10VA 833mA

Image Representative of Range

Gerth PT481201 PCB Mount Transformer 230V/12V AC 10VA 833mA

MPN
PT481201
Brand
Gerth
EAN-13
2050001920812
Order Code
09-1874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT481201 is a PCB mount transformer offering a primary voltage of 230 V and a secondary voltage of 12 V AC with a power rating of 10 VA and a current of 833 mA. This compact transformer is ideal for use in automation and electronic systems that require reliable power conversion and compact assembly on printed circuit boards. Suitable for various applications, it provides efficient voltage transformation in small electronic and automation projects.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 833mA
Secondary Voltages 1 x 12 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot