Gerth PT424802 PCB Mount Transformer 230V to 2x24V AC 4.80VA 100mA

Image Representative of Range

Gerth PT424802 PCB Mount Transformer 230V to 2x24V AC 4.80VA 100mA

MPN
PT424802
Brand
Gerth
EAN-13
2050001920492
Order Code
09-1870
Country of Origin
Germany
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Gerth PT424802 is a PCB mount transformer with a primary voltage of 230 V and dual secondary outputs of 24 V AC each. It features a power rating of 4.80 VA and a current capacity of 100 mA. Typical applications include use in automation systems and printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 100mA
Weight 192g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot