Gerth PT423602 PCB Transformer 230V 2x18VAC 4.80VA 133mA PCB Mount

Image Representative of Range

Gerth PT423602 PCB Transformer 230V 2x18VAC 4.80VA 133mA PCB Mount

MPN
PT423602
Brand
Gerth
EAN-13
2050001920485
Order Code
09-1869
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT423602 PCB mount transformer features primary voltage of 230 V and dual secondary voltages of 18 V AC, with a power rating of 4.80 VA and a current rating of 133 mA. Designed for mounting on printed circuit boards, this transformer is ideal for compact and efficient power distribution in electronic circuits. Typical applications include use in automation systems and other electronics requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 133mA
Secondary Voltages 2 x 18 V AC
Weight 192g
Width 45mm

Trustpilot