Gerth PT422401 PCB Mount Transformer 230V/24V 4.80VA 200mA

Image Representative of Range

Gerth PT422401 PCB Mount Transformer 230V/24V 4.80VA 200mA

MPN
PT422401
Brand
Gerth
EAN-13
2050001920454
Order Code
09-1866
Country of Origin
Germany
View Full Product Range (68)

Discontinued


Gerth manufactures the PT422401, a PCB mount transformer with a primary voltage of 230 V and a secondary output of 24 V AC at 4.80 VA, supporting a current of 200 mA. It is ideal for use in automation systems where reliable power conversion on printed circuit boards is needed. This transformer is designed for compact and efficient integration into electronic circuits.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 200mA
Secondary Voltages 1 x 24 V AC
Weight 192g
Width 45mm

Trustpilot