Gerth PT421801 PCB Mount Transformer 230V-18V AC 4.8VA 266mA

Image Representative of Range

Gerth PT421801 PCB Mount Transformer 230V-18V AC 4.8VA 266mA

MPN
PT421801
Brand
Gerth
EAN-13
2050001920430
Order Code
09-1865
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT421801 is a PCB mount transformer providing a primary voltage of 230 V and a secondary voltage of 18 V AC, with a power rating of 4.80 VA and a current output of 266 mA. It is commonly used in automation and other electronic circuit applications requiring compact and reliable power conversion on a printed circuit board. Designed by Gerth, this transformer is ideal for integration in small-scale electronic projects.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 266mA
Secondary Voltages 1 x 18 V AC
Weight 192g
Width 45mm

Trustpilot