Gerth PT421501 PCB Mount Transformer 230V-15V AC 4.80VA 320mA

Image Representative of Range

Gerth PT421501 PCB Mount Transformer 230V-15V AC 4.80VA 320mA

MPN
PT421501
Brand
Gerth
EAN-13
2050001920416
Order Code
09-1864
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT421501 is a PCB mount transformer offering a primary voltage of 230 V and a secondary voltage of 15 V AC with a power rating of 4.80 VA and a current capacity of 320 mA. This component is ideal for printed circuit board applications, particularly in automation systems requiring reliable voltage conversion. Commonly used in electronic designs, it ensures efficient power distribution and functionality within compact circuit environments.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 15 V AC
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 320mA
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot