Gerth PT421201 PCB Mount Transformer 1x230V 1x12V AC 4.80VA 400mA

Image Representative of Range

Gerth PT421201 PCB Mount Transformer 1x230V 1x12V AC 4.80VA 400mA

MPN
PT421201
Brand
Gerth
EAN-13
2050001920393
Order Code
09-1863
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT421201 is a PCB mount transformer that converts 230 V to 12 V AC with a power rating of 4.80 VA, supporting up to 400 mA. Manufactured by Gerth, this component is used to supply low-voltage AC power in automation and electronic systems. It is ideal for applications requiring reliable printed circuit board transformers.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 400mA
Secondary Voltages 1 x 12 V AC
Weight 192g
Width 45mm

Trustpilot