Gerth PT420601 PCB Mount Transformer 230V to 6V AC 4.80VA 800mA

Image Representative of Range

Gerth PT420601 PCB Mount Transformer 230V to 6V AC 4.80VA 800mA

MPN
PT420601
Brand
Gerth
EAN-13
2050001920362
Order Code
09-1860
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT420601 is a PCB mount transformer designed for 230 V to 6 V AC conversion, offering a power capability of 4.80 VA and a current of 800 mA. It is ideal for use in automation and other electronic applications requiring reliable voltage transformation on a printed circuit board. This transformer facilitates compact and efficient design in various electronic devices.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 800mA
Secondary Voltages 1 x 6 V AC
Weight 192g
Width 45mm

Trustpilot