Gerth PT303002 PCB Mount Transformer 230V to 2x15V AC 1.80VA 60mA

Image Representative of Range

Gerth PT303002 PCB Mount Transformer 230V to 2x15V AC 1.80VA 60mA

MPN
PT303002
Brand
Gerth
EAN-13
2050001920188
Order Code
09-1857
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gerth PT303002 is a PCB mount transformer that provides a primary voltage of 230 V and dual secondary voltages of 2 x 15 V AC. It offers a power rating of 1.80 VA and a current of 60 mA, making it suitable for low-power applications. This transformer is typically used in automation systems and other electronic devices requiring small and efficient power solutions.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 15 V AC
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 60mA
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot