Gerth PT302402 PCB Mount Transformer 230V to 2x12V AC 1.80VA 75mA

Image Representative of Range

Gerth PT302402 PCB Mount Transformer 230V to 2x12V AC 1.80VA 75mA

MPN
PT302402
Brand
Gerth
EAN-13
2050001920171
Order Code
09-1856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT302402 is a PCB mount transformer with a primary voltage of 230 V and dual secondary voltages of 12 V AC, delivering a power of 1.80 VA and a current of 75 mA. Manufactured by Gerth, this transformer is ideal for use in printed circuit boards and automation systems. It is commonly used in electronic applications that require reliable voltage transformation in compact spaces.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 75mA
Secondary Voltages 2 x 12 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot