Gerth PT302401 PCB Mount Transformer 230V to 24V AC 1.80VA 75mA

Image Representative of Range

Gerth PT302401 PCB Mount Transformer 230V to 24V AC 1.80VA 75mA

MPN
PT302401
Brand
Gerth
EAN-13
2050001920164
Order Code
09-1855
Country of Origin
Germany
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT302401 is a PCB mount transformer featuring primary and secondary voltages of 230 V and 24 V AC, respectively, with a power rating of 1.80 VA and output current of 75 mA. It is designed by Gerth for integration into printed circuit boards, providing reliable voltage conversion for electronic devices. This transformer is typically used in automation systems and other low-power applications.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 24 V AC
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 75mA
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot