Gerth PT301802 PCB Mount Transformer 230V to 2x9V AC 1.8VA 100mA

Image Representative of Range

Gerth PT301802 PCB Mount Transformer 230V to 2x9V AC 1.8VA 100mA

MPN
PT301802
Brand
Gerth
EAN-13
2050001920140
Order Code
09-1853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gerth PT301802 is a PCB mount transformer with a primary voltage of 230 V and dual secondary outputs of 9 V AC. It features a power rating of 1.80 VA and provides up to 100 mA of current. This transformer is typically used in automation systems and printed circuit board applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 100mA
Secondary Voltages 2 x 9 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot