Gerth PT301801 PCB Mount Transformer 230V/18V AC 1.80VA 100mA

Image Representative of Range

Gerth PT301801 PCB Mount Transformer 230V/18V AC 1.80VA 100mA

MPN
PT301801
Brand
Gerth
EAN-13
2050001920133
Order Code
09-1852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gerth PT301801 is a PCB mount transformer providing 1 x 230 V to 1 x 18 V AC with a power rating of 1.80 VA and a current output of 100 mA. Manufactured by Gerth, this transformer is designed for use in printed circuit boards, making it ideal for compact automation systems. Its primary applications include low-power electronic devices requiring reliable voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 100mA
Secondary Voltages 1 x 18 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot