Gerth PT301502 PCB Mount Transformer 1x230V 2x7.5V AC 1.8VA 120mA

Image Representative of Range

Gerth PT301502 PCB Mount Transformer 1x230V 2x7.5V AC 1.8VA 120mA

MPN
PT301502
Brand
Gerth
EAN-13
2050001920126
Order Code
09-1851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PT301502 is a PCB mount transformer providing 1 x 230 V and 2 x 7.50 V AC outputs with a power rating of 1.80 VA and current of 120 mA. This transformer is ideal for use in automation systems, printed circuit boards, and applications requiring compact smd transformers. Gerth's design ensures reliable performance in various electronic and industrial automation solutions.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 7.50 V AC
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 120mA
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot