Gerth PT301201 PCB Mount Transformer 230V to 12V 1.80VA 150mA

Image Representative of Range

Gerth PT301201 PCB Mount Transformer 230V to 12V 1.80VA 150mA

MPN
PT301201
Brand
Gerth
EAN-13
2050001920096
Order Code
09-1848
Country of Origin
Germany
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gerth PT301201 PCB mount transformer is designed for converting 230 V to 12 V AC with a power rating of 1.80 VA and a current output of 150 mA. This compact transformer is ideal for embedding in printed circuit boards within automation systems. It is commonly utilised in low-power applications requiring efficient voltage transformation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 12 V AC
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 150mA
Weight 100g
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot