Gerth PT300901 PCB Mount Transformer 230V to 9V 1.80VA 200mA

Image Representative of Range

Gerth PT300901 PCB Mount Transformer 230V to 9V 1.80VA 200mA

MPN
PT300901
Brand
Gerth
EAN-13
2050001920089
Order Code
09-1847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.79 £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT300901 is a PCB mount transformer offering a primary voltage of 230 V and a secondary voltage of 9 V AC with a power rating of 1.80 VA and a current output of 200 mA. It is suitable for printed circuit boards, where space and reliability are critical, often employed in automation systems. With its compact design, the transformer is ideal for powering low-voltage applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 200mA
Secondary Voltages 1 x 9 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot