Gerth PT300602 PCB Mount Transformer 230V 2x3V 1.80VA 300mA

Image Representative of Range

Gerth PT300602 PCB Mount Transformer 230V 2x3V 1.80VA 300mA

MPN
PT300602
Brand
Gerth
EAN-13
2050001920072
Order Code
09-1846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £5.00 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gerth PT300602 is a PCB mount transformer delivering 1 x 230 V to 2 x 3 V AC with a power rating of 1.80 VA and 300 mA output. This compact transformer is ideal for printed circuit board applications in automation systems. It efficiently steps down voltage, enhancing circuit functionality and reliability.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 300mA
Secondary Voltages 2 x 3 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot