Gerth PT300601 PCB Mount Transformer 230V/6V AC 1.80 VA 300mA

Image Representative of Range

Gerth PT300601 PCB Mount Transformer 230V/6V AC 1.80 VA 300mA

MPN
PT300601
Brand
Gerth
EAN-13
2050001920065
Order Code
09-1845
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT300601 PCB mount transformer provides an output of 6 V AC with a power rating of 1.80 VA and a current of 300 mA. This compact transformer, ideal for printed circuit boards, operates with a primary voltage of 230 V. It is commonly used in automation systems where small and reliable power conversions are necessary.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 6 V AC
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 300mA
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot