Gerth PT202401 PCB Mount Transformer 230V-24V AC 0.50VA 20mA

Image Representative of Range

Gerth PT202401 PCB Mount Transformer 230V-24V AC 0.50VA 20mA

MPN
PT202401
Brand
Gerth
EAN-13
2050001919922
Order Code
09-1844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Gerth PT202401 is a PCB mount transformer designed to convert 230 V AC to 24 V AC with a power rating of 0.50 VA and a current output of 20 mA. It is typically used in automation systems and applications requiring reliable power conversion on a printed circuit board. Manufactured by Gerth, this transformer offers a compact solution for powering low-current electronic circuits.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.50VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 20mA
Secondary Voltages 1 x 24 V AC
Weight 38g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot