Gerth PT200901 PCB Mount Transformer 230V to 9V AC 0.50VA 55mA

Image Representative of Range

Gerth PT200901 PCB Mount Transformer 230V to 9V AC 0.50VA 55mA

MPN
PT200901
Brand
Gerth
EAN-13
2050001919854
Order Code
09-1841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Gerth PT200901 is a PCB mount transformer designed for use with automation systems, featuring a primary voltage of 230 V and a secondary voltage of 9 V AC. It offers a power rating of 0.50 VA with a current of 55 mA, suitable for compact and efficient printed circuit board applications. This transformer is ideal for low-power electronic devices requiring reliable power distribution.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.50VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 55mA
Secondary Voltages 1 x 9 V AC
Weight 38g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot