Gerth PT200601 Transformer PCB Mount 230V to 6V 0.50VA 83mA

Image Representative of Range

Gerth PT200601 Transformer PCB Mount 230V to 6V 0.50VA 83mA

MPN
PT200601
Brand
Gerth
EAN-13
2050001919847
Order Code
09-1840
Country of Origin
Germany
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Gerth PT200601 is a PCB mount transformer designed for automation applications. It features a primary voltage of 230 V and a secondary voltage of 6 V AC with a power rating of 0.50 VA and a current of 83 mA. This compact transformer is commonly used in electronic devices requiring voltage step-down on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 6 V AC
Power Rating 0.50VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 83mA
Weight 38g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot