Gerth PT151501 Transformer 230V to 15V AC PCB Mount 0.35VA 23mA

Image Representative of Range

Gerth PT151501 Transformer 230V to 15V AC PCB Mount 0.35VA 23mA

MPN
PT151501
Brand
Gerth
EAN-13
2050001919779
Order Code
09-1839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Gerth PT151501 is a PCB mount transformer providing a single input of 230 V and an output of 15 V AC with a power rating of 0.35 VA and a current of 23 mA. This component is ideal for automation and electronic applications where space-efficient printed circuit board transformers are required. Manufactured by Gerth, it is designed for easy integration into various electronic systems.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 23mA
Secondary Voltages 1 x 15 V AC
Weight 25g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot