Gerth PT151201 PCB Mount Transformer 230V to 12V AC 0.35VA 29mA

Image Representative of Range

Gerth PT151201 PCB Mount Transformer 230V to 12V AC 0.35VA 29mA

MPN
PT151201
Brand
Gerth
EAN-13
2050001919755
Order Code
09-1838
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT151201 is a PCB mount transformer offering a primary voltage of 230 V and a secondary voltage of 12 V AC with a power rating of 0.35 VA. Suitable for automation applications, this transformer is designed for efficiency and compact installation on printed circuit boards. Typical uses include small electronic devices requiring low power and reliable performance.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 29mA
Secondary Voltages 1 x 12 V AC
Weight 25g
Width 22mm

Trustpilot