Gerth PT150901 PCB Mount Transformer 230V to 9V AC 0.35VA 38mA

Image Representative of Range

Gerth PT150901 PCB Mount Transformer 230V to 9V AC 0.35VA 38mA

MPN
PT150901
Brand
Gerth
EAN-13
2050001919748
Order Code
09-1837
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT150901 is a PCB mount transformer designed with a primary voltage of 230 V and a secondary output of 9 V AC at 0.35 VA. It is suitable for applications in automation and electronic equipment where compact and efficient voltage transformation is required. This transformer is ideal for integration into printed circuit boards, ensuring reliable and consistent performance.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 38mA
Secondary Voltages 1 x 9 V AC
Weight 25g
Width 22mm

Trustpilot