Gerth PT150601 PCB Mount Transformer 230V/6V AC 0.35VA 58mA

Image Representative of Range

Gerth PT150601 PCB Mount Transformer 230V/6V AC 0.35VA 58mA

MPN
PT150601
Brand
Gerth
EAN-13
2050001919731
Order Code
09-1836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Gerth manufactures the PT150601, a PCB mount transformer with primary and secondary voltages of 230 V and 6 V AC, respectively, and a power rating of 0.35 VA. It features a current output of 58 mA, making it suitable for low-power applications. This transformer is typically used in automation systems and electronic circuits where compact and reliable voltage conversion is needed.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.35VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 15 mm
Frequency 50 - 60Hz
Height 15mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 58mA
Secondary Voltages 1 x 6 V AC
Weight 25g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot