Gerth FL6.24 PCB Mount Transformer 2x115V 2x12V AC 6VA 250mA

Image Representative of Range

Gerth FL6.24 PCB Mount Transformer 2x115V 2x12V AC 6VA 250mA

MPN
FL6.24
Brand
Gerth
EAN-13
2050001921208
Order Code
09-1834
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth FL6.24 PCB mount transformer is designed with dual primary and secondary windings, offering 2 x 115 V and 2 x 12 V AC outputs with a power rating of 6 VA and 250 mA current capacity. It is ideal for printed circuit board applications in the automation industry. The transformer's compact design makes it suitable for use in various electronic devices and systems.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 6VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 44 x 53 x 22 mm
Frequency 50 - 60Hz
Height 22mm
Input Voltage 2 x 115 V
Length 44mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 250mA
Secondary Voltages 2 x 12 V AC
Weight 175g
Width 53mm

Trustpilot