Gerth FL6.18 PCB Mount Transformer 2x115V 2x9V AC 6VA 333mA

Image Representative of Range

Gerth FL6.18 PCB Mount Transformer 2x115V 2x9V AC 6VA 333mA

MPN
FL6.18
Brand
Gerth
EAN-13
2050001921192
Order Code
09-1833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth FL6.18 is a PCB mount transformer featuring dual 115 V primary and dual 9 V secondary outputs with a capacity of 6 VA and a current rating of 333 mA. Manufactured by Gerth, it is designed for use in printed circuit boards and automation systems. This transformer is suitable for applications requiring efficient voltage conversion and electrical isolation in compact electronic devices.
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 9 V AC
Power Rating 6VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 44 x 53 x 22 mm
Frequency 50 - 60Hz
Height 22mm
Input Voltage 2 x 115 V
Length 44mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 333mA
Weight 175g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot