Gerth 426.09.2 PCB Mount Transformer 230V 4.5V AC 8VA 888mA

Image Representative of Range

Gerth 426.09.2 PCB Mount Transformer 230V 4.5V AC 8VA 888mA

MPN
426.09.2.
Brand
Gerth
EAN-13
2050001920720
Order Code
09-1832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £8.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth 426.09.2. PCB mount transformer is a compact transformer featuring a primary voltage of 230 V and dual secondary outputs of 4.5 V AC, with a power rating of 8 VA and current of 888 mA. Manufactured by Gerth, it is designed for easy mounting on printed circuit boards, making it ideal for compact and efficient electronic designs. This transformer is commonly used in automation and SMD transformer applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 8VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 38 mm
Frequency 50 - 60Hz
Height 38mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 888mA
Secondary Voltages 2 x 4.5 V AC
Weight 250g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot