Gerber 1019784 Bladeless Multi-Pliers 600

MPN
1019784
Brand
Gerber
EAN-13
0013658140721
Order Code
96-1510
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £95.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gerber Multi-Pliers 600 is constructed of tough stainless steel and has been designed expressly for the unique needs of industrial facilities, hospitals, and other similar institutions that limit the kinds of items people carry on their bodies. This do-it-all tool helps ensure safety in the workplace, while still giving you the benefit of this industrial-strength MP's muscular multitude of tools.

Its needle nose pliers work when you require a precise point that can grab fine elements in small spaces, while its one-handed open greatly simplifies a wide array of tasks. It contains rotatable, replaceable Tungsten Carbide wire cutters for use in snipping a variety of stubborn wires. It also holds a brawny, removable RemGrit saw, so you can take it along or simply take it out, giving you maximum flexibility with the tool in just about any situation.

Components: Needle Nose Pliers, Ruler, Scissors, 3 Sizes of Flathead Screwdrivers, Phillips Screwdriver, Bottle Opener, File, Rotatable, Replaceable Carbide Cutters, Replaceable RemGrit Saw and a Can Opener.

Specification:

Material: 420HC steel.
Overall Length: 236mm.
Closed Length: 129mm.
Weight: 255g.


Type Multi tool

Reviews

Be the first to submit a review

Trustpilot