Genie 11794 Quick tester Counterfeit Detector Pen Checks Banknotes

Image Representative of Range

Genie 11794 Quick tester Counterfeit Detector Pen Checks Banknotes

MPN
11794
Brand
Genie
EAN-13
4015468117944
Order Code
09-1831
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The GENIE Quick tester is a counterfeit banknote detector pen designed to easily identify forged money. Manufactured by GENIE, it offers a simple method for detecting counterfeit banknotes typically used by retail businesses and individuals handling cash. The pen is compact and efficient, making it an ideal tool for quick and reliable money verification.
Type Counterfeit banknote detector pen
Height 110mm
Width 15mm
Depth 15mm
Dimensions (W x H x D) 15 x 110 x 15 mm
Weight 18g

Reviews

Be the first to submit a review

Trustpilot