Genie 10272 Genie 540 Desk Calculator Grey 10 Digit Solar Battery Powered

MPN
10272
Brand
Genie
EAN-13
4015468102728
Order Code
16-3441
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Genie 10272, Genie 540 Desk Calculator, is an efficient computational device designed for precise arithmetic operations. This grey calculator is engineered to display 10 digits, ensuring clarity and accuracy for complex calculations. It is powered by both a solar cell and a reliable battery, thus providing continuous functionality in varied lighting conditions. With dimensions of 105 x 30 x 140 mm, the calculator is compact and portable, making it suitable for office desks, financial analysis, and engineering calculations where spatial economy and dependability are paramount. This calculator is an essential tool in environments where quick and accurate numeric input is required, such as laboratories, engineering workshops, and accounting firms.
Type Desktop
Colour Grey
Depth 140mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Displays 1-line display
Height 30mm
Power Source Dual Power
Weight 91g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot