GENERAL SEMICONDUCTOR LS4148-GS08 Small-signal diode Tape on Full reel

MPN
LS4148-GS08
EAN-13
2050012214139
Order Code
18-9850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.0148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

GENERAL SEMICONDUCTOR LS4148-GS08 is a small-signal diode provided on a full reel in tape format. This semiconductor diode is designed for high-speed switching applications and features a standard PN junction offering reliable performance. It is commonly used in applications such as signal processing, high-speed data lines, and as a blocking diode in electronic circuits due to its fast recovery time and low capacitance. The LS4148-GS08 is ideal for engineers seeking a diode that combines efficient switching capabilities with dependable electrical characteristics. Its design ensures versatility across a range of circuits requiring precision and efficiency.
Type Small-signal diode
Forward Current 300mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot