GENERAL SEMICONDUCTOR LL4448-GS08 Small-signal diode Tape Full reel

MPN
LL4448-GS08
EAN-13
2050012214375
Order Code
18-9849
Country of Origin
China
View Full Product Range (4)

Discontinued


GENERAL SEMICONDUCTOR LL4448-GS08 is a small-signal diode, specifically a semiconductor diode designed for use in a range of electronic applications. The diode features a PN junction, which allows it to serve effectively as a blocking diode, managing the flow of current by permitting it in only one direction. Delivered on a full reel, this product in tape format supports efficient handling and placement during automated assembly processes. Engineers typically deploy the LL4448-GS08 in switching applications, signal processing, or as part of a protective circuit due to its reliable performance characteristics and compact size. Its design makes it suitable for high-density circuit layouts where space-saving is critical.
Type Small-signal diode
Forward Current 200mA
Package SMD
Product Type Small-signal diode

Trustpilot