GENERAL SEMICONDUCTOR BYV27-200-TR Zener diode Tape on Full reel

MPN
BYV27-200-TR
EAN-13
2050012215228
Order Code
18-9840
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,940 in stock

GENERAL SEMICONDUCTOR BYV27-200-TR is a Zener diode that functions as a voltage stabilising component within electronic circuits. This particular diode is designed with a PN junction to achieve precise Zener voltage regulation, which is fundamental in maintaining a constant voltage level across various applications. As a type of Zener diode, it stands out for its ability to operate in blocking mode, thus offering reliable protection against over-voltages in sensitive electronics. Typically provided in tape on full reel packaging, this component is well-suited for automated assembly processes in manufacturing environments. Engineers commonly utilise the BYV27-200-TR in applications requiring voltage reference supplies, switch-mode power supplies, and other circuits where voltage clamping is necessary for functional integrity.
Type Zener diode
Package Style Axial

Reviews

Be the first to submit a review

Trustpilot