General Purpose Diamond Blade Range

This Evolution General Purpose Diamond Blade is compatible with the R230DCT Concrete Cutting Saw.

Specification:

Diameter: 230mm
Bore: 22.2mm
Thickness: 2mm
Segment / Tooth Thickness: 2.5mm
Segment / Tooth Height: 10mm
Segment / Tooth Quantity: 16
Max. Speed: 6,650/rpm.

Description Image Product Buy Pricing (Ex VAT)
Evolution Power Tools D230SEG-CS General Purpose Diamond Blade 230 x 22.2mm
Evolution Power Tools D230SEG-CS General Purpose Diamond Blade 230 x 22.2mm
Standard range
Order code: 97-9061
MPN: D230SEG-CS

Despatched within 4 working days - 50 in stock
1+ £33.00
Price per unit Ex VAT
Evolution Power Tools D300SEG-CS General Purpose Diamond Blade 300 x 22.2mm
Evolution Power Tools D300SEG-CS General Purpose Diamond Blade 300 x 22.2mm
Standard range
Order code: 97-9063
MPN: D300SEG-CS

Despatched within 4 working days - 5 in stock
1+ £44.30
Price per unit Ex VAT

Trustpilot