Evolution Power Tools D300SEG-CS General Purpose Diamond Blade 300 x 22.2mm

MPN
D300SEG-CS
EAN-13
849713091444
Order Code
97-9063
Country of Origin
Thailand
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution General Purpose Diamond Blade is compatible with the R300DCT Concrete Cutting Saw and the R300DCT+ Concrete Cutting Saw and our older 305mm/12in Disc Cutter models.

Specification:

Diameter: 300mm
Bore: 22.2mm
Thickness: 2.4mm
Segment / Tooth Thickness: 2.9mm
Segment / Tooth Height: 12.5mm
Segment / Tooth Quantity: 21
Max. Speed: 5,100/rpm.


Reviews

Be the first to submit a review

Trustpilot