Gembird Spk-Bt-LED-07 Bluetooth Speaker Black Wireless With LED Lighting

MPN
SPK-BT-LED-07
Brand
Gembird
EAN-13
8716309131988
Order Code
16-3434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.56 £15.09
10+ £14.47
100+ £14.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird SPK-BT-LED-07 is a wireless Bluetooth speaker featuring black housing and integrated LED lighting. Designed for efficient audio transmission, the speaker supports Bluetooth connectivity, facilitating seamless integration with various Bluetooth-enabled devices. The SPK-BT-LED-07 is well-suited for both home audio systems and technical environments such as engineering labs where portable sound solutions are beneficial. The LED illumination adds a visual element, providing ambient light that can complement user interfaces or interactive installations. Its durable construction and wireless capability make it ideal for settings requiring flexible speaker placement without compromising on sound quality.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 5W
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (Ø x H) 103 mm x 203 mm
Height 203mm
InterFaces (Input) Bluetooth
Max. battery life 4h
Max. Range 10m
Power Supply Type rechargeable
Size 103mm
Transfer Type Bluetooth®
Weight 580g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot